The SMJPA3020120 is a 4-LED white light emitting diode with a luminous flux of 320lm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The device is 28mm in length and 5mm in height, with a width of 28mm. It has a color rendering index of 80 and emits white light.
Seoul Semiconductor SMJPA3020120=SMJP-3V04W1P1 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Height | 5mm |
| Length | 28mm |
| Luminous Flux | 320lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 4 |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor SMJPA3020120=SMJP-3V04W1P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.