Single Color LED, White, Colorless Clear, 2.4mm, SMT, 2 PIN
Sign in to ask questions about the Seoul Semiconductor SSC-ERT801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SSC-ERT801 technical specifications.
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor SSC-ERT801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.