Dual Color LED, Red/blue, Untinted Diffused, 1.2mm, 1.60 X 1.50 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-4
Seoul Semiconductor SSC-HBFR411-SK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.