Triple Color LED, Red/green/blue, Colorless Clear, T1-1/2, 4mm, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN
Seoul Semiconductor SSC-UBMGFRT722 technical specifications.
| Color | Blue, Green, Red |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 3 |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
No datasheet is available for this part.