Single Color LED Array, White, 1.6mm
Sign in to ask questions about the Seoul Semiconductor SSC-WH1321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SSC-WH1321 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 3 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seoul Semiconductor SSC-WH1321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.