LED Uni-Color White 1320lm 3000K LED Cluster Tray
Seoul Semiconductor SSCSMJD3V16W1P3G technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Rectangular |
| Luminous Flux | 1320lm |
| Number of LEDs | 42 |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.