Seoul Semiconductor SSD-D50100CDM technical specifications.
| Type | Panel |
| Color | Green/Red |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of LEDs | 512 |
| Peak Wavelength | 573/635nm |
| Character Displayed | Numeric |
| Intensity | 225000000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Reverse Current | 10uA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 9217F |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seoul Semiconductor SSD-D50100CDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.