The STW8B12C-AABL is a surface-mount LED emitter from Seoul Semiconductor with a correlated color temperature of 6500K and a color rendering index of 80. It has a maximum current rating of 120mA and a thermal resistance of 25°C/W. The device is packaged in a SMD/SMT package and is available on cut tape.
Seoul Semiconductor STW8B12C-AABL technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6500K (6000K ~ 7000K) |
| Max Current Rating | 120mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Acrich |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8B12C-AABL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.