The STW8C2SA-J19K24-HA is a 1212-sized white LED with a correlated color temperature of 2900K and a color rendering index of 80. It has a maximum forward current rating of 200mA and can operate at temperatures between -40°C and 85°C. The LED is mounted on a surface mount package and has a thermal resistance of 10°C/W. It is available in a tape and reel packaging with 4500 units per package.
Seoul Semiconductor STW8C2SA-J19K24-HA technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2900K (2600K ~ 3200K) |
| Forward Current | 200mA |
| Height | 0.65mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 66.7lm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Series | Acrich |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8C2SA-J19K24-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.