The STW8Q14BE-T0V5-GA is a surface mount white LED from Seoul Semiconductor. It features a correlated color temperature of 3000K, a color rendering index of 80, and a maximum current rating of 160mA. The LED is packaged in a small form factor suitable for surface mount applications and has a thermal resistance of 18°C/W. It is available in a single unit quantity, packaged in cut tape.
Seoul Semiconductor STW8Q14BE-T0V5-GA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K (2900K ~ 3200K) |
| Max Current Rating | 160mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Acrich |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14BE-T0V5-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.