High Power LEDs - White White 4500K, CRI-80 ANSI Bin D2-D5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seoul Semiconductor STW8Q14BE-T5-DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW8Q14BE-T5-DB technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500K (4200K ~ 4700K) |
| Forward Current | 100mA |
| Height | 0.9mm |
| Illumination Color | White |
| Length | 5.2mm |
| Luminous Flux | 32.5lm |
| Max Current Rating | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Acrich |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14BE-T5-DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.