High Power LEDs - White White 4500K, CRI-80 ANSI Bin E0-E5
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500 K |
| Forward Current | 100mA |
| Height | 0.9mm |
| Illumination Color | White |
| Length | 5.2mm |
| Luminous Flux | 33.5lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |