LED Uni-Color White 43lm 6500K Chip LED 4-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seoul Semiconductor STW8Q14C-A22/A23/A32/A33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW8Q14C-A22/A23/A32/A33 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 43lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-A22/A23/A32/A33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.