Seoul Semiconductor STW8Q14C-E22/E23/E32/E33 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 43lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-E22/E23/E32/E33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.