This white rectangular LED features a luminous flux of 43lm and a viewing angle of 120°. It is designed for surface mount applications and is available on tape and reel. The LED is manufactured by Seoul Semiconductor and is categorized as a general-purpose LED emitter.
Seoul Semiconductor STW8Q14C-F22/F23/F32/F33 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 43lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-F22/F23/F32/F33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.