This single LED is a surface-mount device with a luminous flux of 43lm and a viewing angle of 120°. It is available in a colored, rectangular lens style and has a white color. The LED is packaged in tape and reel format and is not radiation hardened. It is suitable for use in optoelectronic and display applications.
Seoul Semiconductor STW8Q14C-G22/G23/G32/G33 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 43lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.