The STW8Q14C-U0V5-HA is a single white LED from Seoul Semiconductor with a rectangular lens style and a correlated color temperature of up to 2900K. It has a luminous flux of 38.3lm and a viewing angle of 120 degrees. The LED is packaged in a surface-mount device (SMD/SMT) and is available on tape and reel. It is not radiation hardened.
Seoul Semiconductor STW8Q14C-U0V5-HA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 2900(Max) K |
| Lens Style | Rectangular |
| Luminous Flux | 38.3lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.