This white LED from Seoul Semiconductor features a correlated color temperature of 6500K and a color rendering index of 80. It has a maximum current rating of 160mA and is packaged in a surface mount SMD/SMT package. The LED is available on tape and reel for easy handling and mounting. The thermal resistance of the package is 18°C/W, and the viewing angle is 120°.
Seoul Semiconductor STW8Q14C-U7/V5-AA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6500K (6000K ~ 7000K) |
| Max Current Rating | 160mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.