This surface mount LED features a rectangular lens style and emits 41.9 lumens of luminous flux. It has a viewing angle of 120 degrees and is packaged in a tape and reel format. The LED is a single unit with a white color and is not radiation hardened.
Sign in to ask questions about the Seoul Semiconductor STW8Q14C-U7V5-GL-Z1/Y3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW8Q14C-U7V5-GL-Z1/Y3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Rectangular |
| Luminous Flux | 41.9lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-U7V5-GL-Z1/Y3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.