LED Uni-Color White 45.2lm 7000K Chip LED 4-Pin SMD T/R
Seoul Semiconductor STW8Q14C-U7W5-CA-Z1A1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 45.2lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.