LED Uni-Color White 42.1lm 7000K Chip LED 4-Pin SMD T/R
Sign in to ask questions about the Seoul Semiconductor STW8Q14C-V5-AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW8Q14C-V5-AA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7000(Max) K |
| Lens Style | Colored, Rectangular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-V5-AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.