LED Uni-Color White 40.5lm 3500K Chip LED 4-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Seoul Semiconductor STW8Q14C-V5-F22/F23 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 40.5lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |