High Power LEDs - White MID PWR COOL WHITE CRI-80 6500
Sign in to ask questions about the Seoul Semiconductor STW8Q14C-V5W5-AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW8Q14C-V5W5-AA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 100mA |
| Height | 0.75mm |
| Illumination Color | White |
| Length | 5.6mm |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 41.9lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 5630C |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-V5W5-AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.