The STW8Q14C-V5W5-BA is a surface mount white LED from Seoul Semiconductor with a correlated color temperature of 5650K and a color rendering index of 80. It features a thermal resistance of 18°C/W and a maximum current rating of 160mA. The LED is packaged in a cut tape format and has a viewing angle of 120°. It is suitable for use in a variety of applications where a high color accuracy is required.
Sign in to ask questions about the Seoul Semiconductor STW8Q14C-V5W5-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW8Q14C-V5W5-BA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5650K (5300K ~ 6000K) |
| Max Current Rating | 160mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-V5W5-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.