This single white colored rectangular LED from Seoul Semiconductor features a luminous flux of 43lm and a viewing angle of 120°. It is designed for surface mount applications and is available in tape and reel packaging. The LED is not radiation hardened.
Seoul Semiconductor STW8Q14C-V5W5-CA-Y3Z2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 43lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.