Surface mount white LED emitter with a 120° viewing angle, 4000K neutral white color temperature, and 80 CRI. Features a 5630 case code, 0.75mm height, and 3mm width, operating with a 100mA forward current and a maximum rating of 160mA. Delivers 41.2lm luminous flux, with a thermal resistance of 18°C/W, suitable for applications from -40°C to 85°C.
Sign in to ask questions about the Seoul Semiconductor STW8Q14C-V5W5-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW8Q14C-V5W5-EA technical specifications.
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5630 |
| Package/Case | 2211 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K (3700K ~ 4200K) |
| Forward Current | 100mA |
| Height | 0.75mm |
| Illumination Color | White |
| Length | 5.6mm |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 41.2lm |
| Max Current Rating | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Acrich |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-V5W5-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.