This single white rectangular LED is packaged in a surface mount SMD/SMT package. It has a luminous flux of 45lm and a viewing angle of 120°. The LED is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Seoul Semiconductor STW8Q14C-V5W5-EM-Z1/Y3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Rectangular |
| Luminous Flux | 45lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |