This white rectangular LED features a luminous flux of 48.7lm and a viewing angle of 120°. It is designed for surface mount applications and is available on tape and reel packaging. The LED is not radiation hardened and has a rectangular lens style. It is manufactured by Seoul Semiconductor.
Checking distributor stock and pricing after the page loads.
Seoul Semiconductor STW8Q14C-V5X5-CL-Z1/Y3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Rectangular |
| Luminous Flux | 48.7lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |