This white rectangular LED features a luminous flux of 48.7lm and a viewing angle of 120°. It is packaged in a surface mount configuration and is available on tape and reel. The LED is not radiation hardened and has a rectangular lens style.
Seoul Semiconductor STW8Q14C-V5X5-CM-Z1/Y3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Rectangular |
| Luminous Flux | 48.7lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-V5X5-CM-Z1/Y3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.