White Uni-Color Chip LED emitter, 4-pin SMD, 5630 case code. Features 120° viewing angle, 80 CRI, and 5000K CCT. Delivers 45lm luminous flux at 100mA forward current, with a max rating of 160mA. Operates from -40°C to 85°C, with 0.75mm height and 3mm width. Packaged in tape and reel for 3500 units.
Sign in to ask questions about the Seoul Semiconductor STW8Q14C-W5X5-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW8Q14C-W5X5-CA technical specifications.
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5630 |
| Package/Case | 2211 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K (4700K ~ 5300K) |
| Forward Current | 100mA |
| Height | 0.75mm |
| Illumination Color | White |
| Length | 5.6mm |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 45lm |
| Max Current Rating | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Acrich |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8Q14C-W5X5-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.