This white LED features a luminous flux of 29lm and a luminous intensity of 9mcd, with a viewing angle of 120°. It operates within a temperature range of -40°C to 85°C and is packaged in a SMD/SMT format. The LED is RoHS compliant and available in quantities of 2500 per reel.
Seoul Semiconductor STW8Q2PA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 7000(Max) K |
| Forward Current | 100mA |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Rectangular |
| Luminous Flux | 29lm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.9mm |
| RoHS | Compliant |
No datasheet is available for this part.