The STW8T36B is a single white LED from Seoul Semiconductor with a correlated color temperature of 8200K and a luminous intensity of 6300mcd. It features a 120° viewing angle and is packaged in a surface mount SMD/SMT package. The LED is RoHS compliant and available on tape and reel. It has a height of 1.4mm and a length and width of 5mm each. The STW8T36B is not radiation hardened.
Sign in to ask questions about the Seoul Semiconductor STW8T36B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW8T36B technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 8200(Max) K |
| Height | 1.4mm |
| Length | 5mm |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Circular |
| Luminous Intensity | 6300mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW8T36B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.