The STW9Q14C-T0U0-FA is a single white LED from Seoul Semiconductor, packaged in a surface-mount SMD/SMT format. It has a luminous flux of 31.5lm and a correlated color temperature of 3500K, with a color rendering index of 90. The device can handle a maximum forward current of 100mA and has a thermal resistance of 18°C/W. It operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging.
Sign in to ask questions about the Seoul Semiconductor STW9Q14C-T0U0-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW9Q14C-T0U0-FA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500K (3200K ~ 3700K) |
| Forward Current | 100mA |
| Height | 0.75mm |
| Illumination Color | White |
| Length | 5.6mm |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 31.5lm |
| Max Current Rating | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Acrich |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor STW9Q14C-T0U0-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.