Seoul Semiconductor STW9T36B/G Warm white
Sign in to ask questions about the Seoul Semiconductor STW9T36B/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor STW9T36B/G technical specifications.
| Color | White |
| Height | 1.4mm |
| Length | 5mm |
| Luminous Flux | 14.3lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor STW9T36B/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.