Sign in to ask questions about the Seoul Semiconductor SUYT801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor SUYT801 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor SUYT801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.