This white LED features a luminous intensity of 5500mcd and a forward current of 60mA. It operates within a temperature range of -40°C to 85°C. The LED is packaged in a surface mount package and is available in quantities of 2000 per reel. It is compliant with RoHS regulations and has a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 60mA |
| Illumination Color | White |
| Lens Style | Circular |
| Luminous Intensity | 5500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |