LED Uni-Color White 6200K Chip LED 4-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seoul Semiconductor SWT821-S-D1D2/E1E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Circular |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SWT821-S-D1D2/E1E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.