Seoul Semiconductor SWT821-Srank:D technical specifications.
| Correlated Color Temperature (CCT) | 6200 ? 7000K |
| Lens Style | Round |
| Luminous Intensity | 5.5cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SWT821-Srank:D to view detailed technical specifications.
No datasheet is available for this part.