The SZ5-M1-WN-C8-V2/V3-DA LED from Seoul Semiconductor features a high current rating of 1.5A and a thermal resistance of 4.5°C/W. It is available in a surface mount package with a viewing angle of 118°. The LED has a correlated color temperature of 4500K and a color rendering index of 80. It is packaged in cut tape for easy mounting.
Seoul Semiconductor SZ5-M1-WN-C8-V2/V3-DA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500K (4200K ~ 4700K) |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Z5-M1 |
| Thermal Resistance of Package | 4.5°C/W |
| Viewing Angle | 118° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SZ5-M1-WN-C8-V2/V3-DA to view detailed technical specifications.
No datasheet is available for this part.