Led Z5-M1 Warm White 3000K 2SMD
Seoul Semiconductor SZ5-M1-WW-C8-V1/V2-FA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K (3200K ~ 3700K) |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Z5-M1 |
| Thermal Resistance of Package | 4.5°C/W |
| Viewing Angle | 118° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SZ5-M1-WW-C8-V1/V2-FA to view detailed technical specifications.
No datasheet is available for this part.