The SZ5-M1-WW-C8-V1/V2-GA is a white LED from Seoul Semiconductor with a maximum current rating of 1.5A. It features a correlated color temperature of 3050K and a color rendering index of 80. The LED is packaged in a surface-mount package with a thermal resistance of 4.5°C/W. It is available in a cut tape package with a viewing angle of 118°.
Seoul Semiconductor SZ5-M1-WW-C8-V1/V2-GA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3050K (2900K ~ 3200K) |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Z5-M1 |
| Thermal Resistance of Package | 4.5°C/W |
| Viewing Angle | 118° |
| RoHS | Compliant |
No datasheet is available for this part.