The SZ5-M1-WW-C8-V1/V2-HA is a high-brightness white LED from Seoul Semiconductor. It features a maximum current rating of 1.5A and a wide viewing angle of 118°. The device is packaged in a surface-mount SMD/SMT package, suitable for use in a variety of applications. The thermal resistance of the package is 4.5°C/W, and it is available in a cut tape packaging format.
Seoul Semiconductor SZ5-M1-WW-C8-V1/V2-HA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2750K (2600K ~ 2900K) |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Z5-M1 |
| Thermal Resistance of Package | 4.5°C/W |
| Viewing Angle | 118° |
| RoHS | Compliant |
No datasheet is available for this part.