Seoul Semiconductor SZ5-P0-W0-00 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Circular |
| Luminous Flux | 120lm |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.