Seoul Semiconductor SZ5-P0-W0-00/A Cold white High Power LED,
Seoul Semiconductor SZ5-P0-W0-00/A technical specifications.
| Color | White |
| Height | 2mm |
| Length | 3.5mm |
| Luminous Flux | 120lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 3.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.