Single Color LED, White, 2.6mm, 3.80 X 1.05 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Seoul Semiconductor SZAF07 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.