Z5 Series Blue LED 18lm Typical
Seoul Semiconductor SZB05A0A-1A technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Luminous Flux | 28lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Z-Power Z5 |
| Viewing Angle | 128° |
| RoHS | Compliant |
No datasheet is available for this part.