This white LED from Seoul Semiconductor features a luminous flux of 105lm and a correlated color temperature of 6300 K. It can handle a maximum forward current of 350mA and operates within a temperature range of -40°C to 85°C. The LED is available in a package quantity of 1000 and is packaged on a tape and reel. It has a viewing angle of 120° and measures 2mm in height and 3.5mm in length and width.
Seoul Semiconductor SZW05A0A-U3 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6300 K |
| Forward Current | 350mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 105lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor SZW05A0A-U3 to view detailed technical specifications.
No datasheet is available for this part.