LED, PURE WHT, Z5, EMITT, BIN FREE; Series: Z5; LED Colour: White; Luminous Flux @ Test: 109lm; CCT: 6300K; Forward...
Seoul Semiconductor SZW05A0AU2 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6300K |
| Forward Current | 350mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Color | Clear |
| Luminous Flux | 105lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Reach SVHC Compliant | Unknown |
| Series | Z5 |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.