Z5 Series Warm White LED 75lm Typical
Seoul Semiconductor SZWW05A0A-1C technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Round |
| Luminous Flux | 80lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Z-Power Z5 |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.