Single Color LED, Diffused, 1.60 X 0.80 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |